


3659/09 300 | |
|---|---|
DigiKey Part Number | 3659/09300-ND |
Manufacturer | |
Manufacturer Product Number | 3659/09 300 |
Description | CBL RIBN 9COND 0.05 BLACK 300' |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Flat Ribbon Cable Black 9 Conductors 0.050" (1.27mm) Flat Cable, Round Jacket 300.0' (91.44m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Spool | |
Part Status | Active | |
Cable Type | Flat Cable, Round Jacket | |
Number of Conductors | 9 | |
Pitch | ||
Length | 300.0' (91.44m) | |
Wire Gauge | 28 AWG | |
Conductor Strand | 7 Strands / 36 AWG | |
Shielding | Shielded | |
Jacket Color | ||
Ribbon Thickness | - | |
Ribbon Width | 0.402" (10.20mm) | |
Jacket (Insulation) Material | Poly-Vinyl Chloride (PVC) | |
Voltage | 300 V | |
Operating Temperature | -20°C ~ 105°C | |
Ratings | UL Style 20267 | |
Features | Zippable | |
Conductor Material | Copper, Tinned | |
Insulation Resistance | 10GOhm | |
First Conductor Mark | Red | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13 841,04000 Kč | 13 841,04 Kč |
| 2 | 12 542,00000 Kč | 25 084,00 Kč |
| 3 | 11 840,35333 Kč | 35 521,06 Kč |
| 5 | 11 014,12200 Kč | 55 070,61 Kč |
| 7 | 10 503,41000 Kč | 73 523,87 Kč |
| 10 | 9 989,88200 Kč | 99 898,82 Kč |
| Unit Price without VAT: | 13 841,04000 Kč |
|---|---|
| Unit Price with VAT: | 16 747,65840 Kč |



