Flat Ribbon Cable Black 9 Conductors 0.050" (1.27mm) Flat Cable, Round Jacket 5.0' (1.52m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Flat Ribbon Cable Black 9 Conductors 0.050" (1.27mm) Flat Cable, Round Jacket 5.0' (1.52m)
3659/09

3659/09 100SF

DigiKey Part Number
MC09R-5-ND
Manufacturer
Manufacturer Product Number
3659/09 100SF
Description
CBL RIBN 9COND 0.05 BLACK 5'
Customer Reference
Detailed Description
Flat Ribbon Cable Black 9 Conductors 0.050" (1.27mm) Flat Cable, Round Jacket 5.0' (1.52m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Jacket Color
Mfr
Ribbon Width
0.402" (10.20mm)
Series
Jacket (Insulation) Material
Poly-Vinyl Chloride (PVC)
Packaging
Bulk
Voltage
300 V
Part Status
Discontinued at DigiKey
Operating Temperature
-20°C ~ 105°C
Cable Type
Flat Cable, Round Jacket
Ratings
UL Style 20267
Number of Conductors
9
Features
Splice Free, Zippable
Pitch
Conductor Material
Copper, Tinned
Length
5.0' (1.52m)
Insulation Resistance
10GOhm
Wire Gauge
28 AWG
First Conductor Mark
Red
Conductor Strand
7 Strands / 36 AWG
Base Product Number
Shielding
Shielded
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 179
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1376,02000 Kč376,02 Kč
5307,66000 Kč1 538,30 Kč
10239,27500 Kč2 392,75 Kč
25205,09280 Kč5 127,32 Kč
50191,42020 Kč9 571,01 Kč
100177,74930 Kč17 774,93 Kč
Manufacturers Standard Package
Unit Price without VAT:376,02000 Kč
Unit Price with VAT:454,98420 Kč
Alternate Length
CBL RIBN 9COND 0.05 BLACK 300'
In-Stock: 0
Unit Price: 40,23270 Kč
CBL RIBN 9COND 0.05 BLACK 100'
In-Stock: 1653
Unit Price: 99,69000 Kč
CBL RIBN 9COND 0.05 BLACK 10'
In-Stock: 7
Unit Price: 752,05000 Kč
CBL RIBN 9COND 0.05 BLACK 25'
In-Stock: 0
Unit Price: 1 880,12000 Kč
CBL RIBN 9COND 0.05 BLACK 50'
In-Stock: 0
Unit Price: 3 760,04000 Kč