50 (25 Pair Twisted) Conductor Multi-Pair Cable Beige 28 AWG Foil, Braid 25.00' (7.62m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
50 (25 Pair Twisted) Conductor Multi-Pair Cable Beige 28 AWG Foil, Braid 25.00' (7.62m)
3644B/50 100SF

3644B/50 100SF

DigiKey Part Number
MB50T-25-ND
Manufacturer
Manufacturer Product Number
3644B/50 100SF
Description
MULTI-PAIR 50CON 28AWG BEIGE 25'
Customer Reference
Detailed Description
50 (25 Pair Twisted) Conductor Multi-Pair Cable Beige 28 AWG Foil, Braid 25.00' (7.62m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Discontinued at DigiKey
Cable Type
Number of Conductors
50 (25 Pair Twisted)
Wire Gauge
Conductor Strand
7/36
Conductor Material
Copper, Tinned
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.320" (8.13mm)
Shield Type
Foil, Braid
Length
25.00' (7.62m)
Jacket Color
Beige
Ratings
-
Features
Splice Free
Voltage
150 V
Operating Temperature
-
Usage
Communication, Computer, Control
Jacket (Insulation) Thickness
0.0260" (0.660mm)
Conductor Insulation
Polyolefin (PO)
Shield Material
Aluminum; Copper, Tinned
Shield Coverage
100%, 90%
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
15 010,33000 Kč5 010,33 Kč
54 453,55000 Kč22 267,75 Kč
104 036,02600 Kč40 360,26 Kč
253 757,65080 Kč93 941,27 Kč
503 618,48040 Kč180 924,02 Kč
Manufacturers Standard Package
Unit Price without VAT:5 010,33000 Kč
Unit Price with VAT:6 062,49930 Kč
Alternate Length
MULTI-PAIR 50COND 28AWG BEIGE
In-Stock: 3055
Unit Price: 292,29000 Kč
MULTI-PAIR 50CON 28AWG BEIGE 50'
In-Stock: 0
Unit Price: