3644B Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3644B/24

DigiKey Part Number
3644B/24-ND
Manufacturer
Manufacturer Product Number
3644B/24
Description
MULTI-PAIR 24CON 28AWG BEI 100'
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
24 (12 Pair Twisted) Conductor Multi-Pair Cable Beige 28 AWG Foil, Braid 100.0' (30.5m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Spool
Part Status
Active
Cable Type
Number of Conductors
24 (12 Pair Twisted)
Wire Gauge
Conductor Strand
7/36
Conductor Material
Copper, Tinned
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.250" (6.35mm)
Shield Type
Foil, Braid
Length
100.0' (30.5m)
Jacket Color
Beige
Ratings
-
Features
-
Voltage
150 V
Operating Temperature
-
Usage
Communication, Computer, Control
Jacket (Insulation) Thickness
0.0260" (0.660mm)
Conductor Insulation
Polyolefin (PO)
Shield Material
Aluminum; Copper, Tinned
Shield Coverage
100%, 90%
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 96
Check for Additional Incoming Stock
All prices are in CZK
Spool
QuantityUnit PriceExt Price
111 359,22000 Kč11 359,22 Kč
210 293,14500 Kč20 586,29 Kč
39 717,05667 Kč29 151,17 Kč
59 038,47000 Kč45 192,35 Kč
78 618,94857 Kč60 332,64 Kč
108 196,93800 Kč81 969,38 Kč
257 213,38720 Kč180 334,68 Kč
Manufacturers Standard Package
Unit Price without VAT:11 359,22000 Kč
Unit Price with VAT:13 744,65620 Kč