New at DigiKey
20 (10 Pair Twisted) Conductor Cable Beige 28 AWG Foil, Braid Enter Number of Feet in Order Quantity
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3644B/20 100

DigiKey Part Number
19-3644B/20100-DS-ND
Manufacturer
Manufacturer Product Number
3644B/20 100
Description
MULTI-PAIR 20CON 28AWG BEI FOOT
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
20 (10 Pair Twisted) Conductor Cable Beige 28 AWG Foil, Braid Enter Number of Feet in Order Quantity
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Digi-Spool®, Continuous Spool
Part Status
Active
Number of Conductors
20 (10 Pair Twisted)
Wire Gauge
Conductor Strand
7/36
Conductor Material
Copper, Tinned
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.240" (6.10mm)
Shield Type
Foil, Braid
Length
Enter Number of Feet in Order Quantity
Jacket Color
Beige
Ratings
-
Features
-
Voltage
150 V
Operating Temperature
-
Usage
Communication, Computer, Control
Jacket (Insulation) Thickness
0.0260" (0.660mm)
Conductor Insulation
Polyolefin (PO)
Grade
-
Qualification
-
Shield Material
Aluminum; Copper, Tinned
Shield Coverage
100%, 90%
Spool Size
100.0' (30.5m)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 75
Check for Additional Incoming Stock
All prices are in CZK
Digi-Spool®, Continuous Spool
QuantityUnit PriceExt Price
1127,04000 Kč127,04 Kč
5113,39000 Kč566,95 Kč
10107,97200 Kč1 079,72 Kč
25101,15160 Kč2 528,79 Kč
5096,23800 Kč4 811,90 Kč
10091,52820 Kč9 152,82 Kč
Manufacturers Standard Package
Unit Price without VAT:127,04000 Kč
Unit Price with VAT:153,71840 Kč
Alternate Length
MULTI-PAIR 20CON 28AWG BEI 100'
In-Stock: 10
Unit Price: 6 923,67000 Kč