Similar

3644B/14 300 | |
|---|---|
DigiKey Part Number | 3644B/14300-ND |
Manufacturer | |
Manufacturer Product Number | 3644B/14 300 |
Description | MULTI-PAIR 14CON 28AWG BEI |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 14 (7 Pair Twisted) Conductor Multi-Pair Cable Beige 28 AWG Foil, Braid 300.0' (91.4m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 14 (7 Pair Twisted) | |
Wire Gauge | ||
Conductor Strand | 7/36 | |
Conductor Material | Copper, Tinned | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.220" (5.59mm) | |
Shield Type | Foil, Braid | |
Length | 300.0' (91.4m) | |
Jacket Color | Beige | |
Ratings | - | |
Features | - | |
Voltage | 150 V | |
Operating Temperature | - | |
Usage | Communication, Computer, Control | |
Jacket (Insulation) Thickness | 0.0260" (0.660mm) | |
Conductor Insulation | Polyolefin (PO) | |
Shield Material | Aluminum; Copper, Tinned | |
Shield Coverage | 100%, 90% | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | 53,15266 Kč | 79 728,99 Kč |
| Unit Price without VAT: | 53,15266 Kč |
|---|---|
| Unit Price with VAT: | 64,31472 Kč |


