
3625/50 30M | |
|---|---|
DigiKey Part Number | 19-3625/5030M-DS-ND |
Manufacturer | |
Manufacturer Product Number | 3625/50 30M |
Description | CBL RIBN 50COND 0.039 GRY METER |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Flat Ribbon Cable Gray 50 Conductors 0.039" (1.00mm) Flat Cable Enter Number of Meters in Order Quantity |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Digi-Spool®, Continuous Spool | |
Part Status | Active | |
Cable Type | Flat Cable | |
Number of Conductors | 50 | |
Pitch | ||
Length | Enter Number of Meters in Order Quantity | |
Wire Gauge | 28 AWG | |
Conductor Strand | 7 Strands / 36 AWG | |
Shielding | Unshielded | |
Jacket Color | ||
Ribbon Thickness | 0.035" (0.89mm) | |
Ribbon Width | 1.969" (50.01mm) | |
Jacket (Insulation) Material | Poly-Vinyl Chloride (PVC) | |
Voltage | 300 V | |
Operating Temperature | -20°C ~ 105°C | |
Ratings | UL Style 2651 | |
Features | Zippable | |
Conductor Material | Copper, Tinned | |
Insulation Resistance | 10GOhm | |
First Conductor Mark | Red | |
Spool Size | 98.4' (30.00m) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 261,01000 Kč | 261,01 Kč |
| 5 | 208,17400 Kč | 1 040,87 Kč |
| 10 | 188,66700 Kč | 1 886,67 Kč |
| 25 | 165,62400 Kč | 4 140,60 Kč |
| 50 | 150,12320 Kč | 7 506,16 Kč |
| 100 | 136,14470 Kč | 13 614,47 Kč |
| Unit Price without VAT: | 261,01000 Kč |
|---|---|
| Unit Price with VAT: | 315,82210 Kč |







