
3625/34 100M | |
|---|---|
DigiKey Part Number | 3M159011-ND |
Manufacturer | |
Manufacturer Product Number | 3625/34 100M |
Description | CBL RIBN 34COND 0.039 GRY 328.1' |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Flat Ribbon Cable Gray 34 Conductors 0.039" (1.00mm) Flat Cable 328.1' (100.00m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Spool | |
Part Status | Active | |
Cable Type | Flat Cable | |
Number of Conductors | 34 | |
Pitch | ||
Length | 328.1' (100.00m) | |
Wire Gauge | 28 AWG | |
Conductor Strand | 7 Strands / 36 AWG | |
Shielding | Unshielded | |
Jacket Color | ||
Ribbon Thickness | 0.035" (0.89mm) | |
Ribbon Width | 1.339" (34.00mm) | |
Jacket (Insulation) Material | Poly-Vinyl Chloride (PVC) | |
Voltage | 300 V | |
Operating Temperature | -20°C ~ 105°C | |
Ratings | UL Style 2651 | |
Features | Zippable | |
Conductor Material | Copper, Tinned | |
Insulation Resistance | 10GOhm | |
First Conductor Mark | Red | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10 983,42000 Kč | 10 983,42 Kč |
| 2 | 9 952,63000 Kč | 19 905,26 Kč |
| 3 | 9 395,55667 Kč | 28 186,67 Kč |
| 5 | 8 739,32600 Kč | 43 696,63 Kč |
| 7 | 8 333,56571 Kč | 58 334,96 Kč |
| 10 | 7 925,42200 Kč | 79 254,22 Kč |
| 25 | 6 974,11600 Kč | 174 352,90 Kč |
| Unit Price without VAT: | 10 983,42000 Kč |
|---|---|
| Unit Price with VAT: | 13 289,93820 Kč |



