
3603/14 100 | |
|---|---|
DigiKey Part Number | MB14J-100-ND |
Manufacturer | |
Manufacturer Product Number | 3603/14 100 |
Description | CBL RIBN 14COND 0.05 GRAY 100' |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Flat Ribbon Cable Gray 14 Conductors 0.050" (1.27mm) Flat Cable, Flat Jacket 100.0' (30.48m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Spool | |
Part Status | Active | |
Cable Type | Flat Cable, Flat Jacket | |
Number of Conductors | 14 | |
Pitch | ||
Length | 100.0' (30.48m) | |
Wire Gauge | 28 AWG | |
Conductor Strand | 7 Strands / 36 AWG | |
Shielding | Unshielded | |
Jacket Color | ||
Ribbon Thickness | 0.100" (2.54mm) | |
Ribbon Width | 0.780" (19.81mm) | |
Jacket (Insulation) Material | Poly-Vinyl Chloride (PVC) | |
Voltage | 300 V | |
Operating Temperature | -20°C ~ 80°C | |
Ratings | UL Style 2912 | |
Features | - | |
Conductor Material | Copper, Tinned | |
Insulation Resistance | 10GOhm | |
First Conductor Mark | Red | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5 640,69000 Kč | 5 640,69 Kč |
| 2 | 5 111,65000 Kč | 10 223,30 Kč |
| 3 | 4 825,34000 Kč | 14 476,02 Kč |
| 5 | 4 487,60800 Kč | 22 438,04 Kč |
| 7 | 4 278,61286 Kč | 29 950,29 Kč |
| 10 | 4 068,23700 Kč | 40 682,37 Kč |
| Unit Price without VAT: | 5 640,69000 Kč |
|---|---|
| Unit Price with VAT: | 6 825,23490 Kč |






