
3601/16 100 | |
|---|---|
DigiKey Part Number | MJ16C-100-ND 19-3601/16100-DS-ND |
Manufacturer | |
Manufacturer Product Number | 3601/16 100 |
Description | CBL RIBN 16COND 0.05 BLUE 100' |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Flat Ribbon Cable Blue 16 Conductors 0.050" (1.27mm) Flat Cable 100.0' (30.48m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Spool Digi-Spool®, Continuous Spool | |
Part Status | Active | |
Cable Type | Flat Cable | |
Number of Conductors | 16 | |
Pitch | ||
Length | 100.0' (30.48m) | |
Wire Gauge | 28 AWG | |
Conductor Strand | 7 Strands / 36 AWG | |
Shielding | Unshielded | |
Jacket Color | ||
Ribbon Thickness | 0.029" (0.74mm) | |
Ribbon Width | 0.800" (20.32mm) | |
Jacket (Insulation) Material | Fluorinated Ethylene-Propylene (FEP) | |
Voltage | 300 V | |
Operating Temperature | -55°C ~ 200°C | |
Ratings | UL Style 20424 | |
Features | - | |
Conductor Material | Copper, Silver Coated | |
Insulation Resistance | 10GOhm | |
First Conductor Mark | Blue | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 423,11000 Kč | 423,11 Kč |
| 5 | 337,18600 Kč | 1 685,93 Kč |
| 10 | 305,54200 Kč | 3 055,42 Kč |
| 25 | 268,25360 Kč | 6 706,34 Kč |
| 50 | 243,18620 Kč | 12 159,31 Kč |
| 100 | 220,61550 Kč | 22 061,55 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 228,09710 Kč | 22 809,71 Kč |
| 200 | 207,13685 Kč | 41 427,37 Kč |
| 300 | 195,89383 Kč | 58 768,15 Kč |
| 500 | 182,72334 Kč | 91 361,67 Kč |
| 700 | 174,62237 Kč | 122 235,66 Kč |
| 1 000 | 171,57655 Kč | 171 576,55 Kč |
| Unit Price without VAT: | 423,11000 Kč |
|---|---|
| Unit Price with VAT: | 511,96310 Kč |






