Flat Ribbon Cable Blue 10 Conductors 0.050" (1.27mm) Flat Cable 100.0' (30.48m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3601/10 100

DigiKey Part Number
MJ10C-100-ND
19-3601/10100-DS-ND
Manufacturer
Manufacturer Product Number
3601/10 100
Description
CBL RIBN 10COND 0.05 BLUE 100'
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Enter Number of Feet in Order Quantity - Flat Ribbon Cable Blue 10 Conductors 0.050" (1.27mm) Flat Cable
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Spool
Digi-Spool®, Continuous Spool
Part Status
Active
Cable Type
Flat Cable
Number of Conductors
10
Pitch
Length
100.0' (30.48m)
Wire Gauge
28 AWG
Conductor Strand
7 Strands / 36 AWG
Shielding
Unshielded
Jacket Color
Ribbon Thickness
0.029" (0.74mm)
Ribbon Width
0.500" (12.70mm)
Jacket (Insulation) Material
Fluorinated Ethylene-Propylene (FEP)
Voltage
300 V
Operating Temperature
-55°C ~ 200°C
Ratings
UL Style 20424
Features
-
Conductor Material
Copper, Silver Coated
Insulation Resistance
10GOhm
First Conductor Mark
Blue
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Digi-Spool®, Continuous Spool
QuantityUnit PriceExt Price
1274,44000 Kč274,44 Kč
5218,80000 Kč1 094,00 Kč
10198,28400 Kč1 982,84 Kč
25174,06520 Kč4 351,63 Kč
50157,77480 Kč7 888,74 Kč
100143,08880 Kč14 308,88 Kč
Manufacturers Standard Package
Spool
QuantityUnit PriceExt Price
100143,08880 Kč14 308,88 Kč
200129,88315 Kč25 976,63 Kč
300122,79490 Kč36 838,47 Kč
500114,48698 Kč57 243,49 Kč
700109,37439 Kč76 562,07 Kč
1 000104,24961 Kč104 249,61 Kč
Manufacturers Standard Package
Unit Price without VAT:274,44000 Kč
Unit Price with VAT:332,07240 Kč
Alternate Length
CBL RIBN 10COND 0.05 BLUE 5'
In-Stock: 0
Unit Price:
CBL RIBN 10COND 0.05 BLUE 10'
In-Stock: 0
Unit Price:
CBL RIBN 10COND 0.05 BLUE 25'
In-Stock: 0
Unit Price:
CBL RIBN 10COND 0.05 BLUE 50'
In-Stock: 0
Unit Price:
CBL RIBN 10COND 0.05 BLUE 1'
In-Stock: 14
Unit Price: 308,46000 Kč