
3600G/68 100 | |
|---|---|
DigiKey Part Number | 3600G/68100-ND |
Manufacturer | |
Manufacturer Product Number | 3600G/68 100 |
Description | MULTI-PAIR 68CON 28AWG GRAY |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 68 (34 Pair Twisted) Conductor Multi-Pair Cable Gray 28 AWG Foil, Braid 100.0' (30.5m) |
Datasheet | Datasheet |
Category | Jacket (Insulation) Diameter 0.360" (9.14mm) |
Mfr | Shield Type Foil, Braid |
Series | Length 100.0' (30.5m) |
Packaging Spool | Jacket Color Gray |
Part Status Active | Voltage 30 V |
Cable Type | Usage Communication, Computer, Control |
Number of Conductors 68 (34 Pair Twisted) | Jacket (Insulation) Thickness 0.0260" (0.660mm) |
Wire Gauge | Conductor Insulation Poly-Vinyl Chloride (PVC) |
Conductor Strand 7/36 | Shield Material Aluminum; Copper, Tinned |
Conductor Material Copper, Tinned | Shield Coverage 100%, 90% |
Jacket (Insulation) Material | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | 152,31677 Kč | 45 695,03 Kč |
| Unit Price without VAT: | 152,31677 Kč |
|---|---|
| Unit Price with VAT: | 184,30329 Kč |


