3600G/26 300 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


3M
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet

Similar


3M
In Stock: 265
Unit Price: 154,13000 Kč
Datasheet

Similar


3M
In Stock: 1
Unit Price: 3 786,36000 Kč
Datasheet

Similar


3M
In Stock: 34
Unit Price: 8 494,32000 Kč
Datasheet
26 (13 Pair Twisted) Conductor Multi-Pair Cable Gray 28 AWG Foil, Braid 300.0' (91.4m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3600G/26 300

DigiKey Part Number
3600G/26300-ND
Manufacturer
Manufacturer Product Number
3600G/26 300
Description
MULTI-PAIR 26CON 28AWG GRAY
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
26 (13 Pair Twisted) Conductor Multi-Pair Cable Gray 28 AWG Foil, Braid 300.0' (91.4m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Spool
Part Status
Active
Cable Type
Number of Conductors
26 (13 Pair Twisted)
Wire Gauge
Conductor Strand
7/36
Conductor Material
Copper, Tinned
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.250" (6.35mm)
Shield Type
Foil, Braid
Length
300.0' (91.4m)
Jacket Color
Gray
Ratings
-
Features
-
Voltage
30 V
Operating Temperature
-
Usage
Communication, Computer, Control
Jacket (Insulation) Thickness
0.0260" (0.660mm)
Conductor Insulation
Poly-Vinyl Chloride (PVC)
Shield Material
Aluminum; Copper, Tinned
Shield Coverage
100%, 90%
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Spool
QuantityUnit PriceExt Price
60050,73502 Kč30 441,01 Kč
Unit Price without VAT:50,73502 Kč
Unit Price with VAT:61,38937 Kč
Alternate Color
MULTI-PAIR 26CON 28AWG BEI 300'
In-Stock: 40
Unit Price: 16 430,73000 Kč