
Category | Shield Type Foil, Braid |
Mfr | Length 25.00' (7.62m) |
Series | Jacket Color Beige |
Packaging Bulk | Features Splice Free |
Part Status Discontinued at DigiKey | Voltage 30 V |
Cable Type | Usage Communication, Computer, Control |
Number of Conductors 50 (25 Pair Twisted) | Jacket (Insulation) Thickness 0.0260" (0.660mm) |
Wire Gauge | Conductor Insulation Poly-Vinyl Chloride (PVC) |
Conductor Strand 7/36 | Shield Material Aluminum; Copper, Tinned |
Conductor Material Copper, Tinned | Shield Coverage 100%, 90% |
Jacket (Insulation) Material | Base Product Number |
Jacket (Insulation) Diameter 0.320" (8.13mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5 354,65000 Kč | 5 354,65 Kč |
| 5 | 4 381,11400 Kč | 21 905,57 Kč |
| Unit Price without VAT: | 5 354,65000 Kč |
|---|---|
| Unit Price with VAT: | 6 479,12650 Kč |




