
3600B/36 100SF | |
|---|---|
DigiKey Part Number | MB36S-100-ND |
Manufacturer | |
Manufacturer Product Number | 3600B/36 100SF |
Description | MULTI-PAIR 36CON 28AWG BEI 100' |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 36 (18 Pair Twisted) Conductor Multi-Pair Cable Beige 28 AWG Foil, Braid 100.0' (30.5m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 36 (18 Pair Twisted) | |
Wire Gauge | ||
Conductor Strand | 7/36 | |
Conductor Material | Copper, Tinned | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.290" (7.37mm) | |
Shield Type | Foil, Braid | |
Length | 100.0' (30.5m) | |
Jacket Color | Beige | |
Ratings | - | |
Features | Splice Free | |
Voltage | 30 V | |
Operating Temperature | - | |
Usage | Communication, Computer, Control | |
Jacket (Insulation) Thickness | 0.0260" (0.660mm) | |
Conductor Insulation | Poly-Vinyl Chloride (PVC) | |
Shield Material | Aluminum; Copper, Tinned | |
Shield Coverage | 100%, 90% | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9 322,69000 Kč | 9 322,69 Kč |
| 2 | 8 864,41000 Kč | 17 728,82 Kč |
| 3 | 8 604,98000 Kč | 25 814,94 Kč |
| 5 | 8 287,02800 Kč | 41 435,14 Kč |
| 7 | 8 082,79000 Kč | 56 579,53 Kč |
| 10 | 7 870,68000 Kč | 78 706,80 Kč |
| Unit Price without VAT: | 9 322,69000 Kč |
|---|---|
| Unit Price with VAT: | 11 280,45490 Kč |




