
3600B/26 100 | |
|---|---|
DigiKey Part Number | 3M157904-100-ND |
Manufacturer | |
Manufacturer Product Number | 3600B/26 100 |
Description | MULTI-PAIR 26CON 28AWG BEI 100' |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 26 (13 Pair Twisted) Conductor Multi-Pair Cable Beige 28 AWG Foil, Braid 100.0' (30.5m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 26 (13 Pair Twisted) | |
Wire Gauge | ||
Conductor Strand | 7/36 | |
Conductor Material | Copper, Tinned | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.250" (6.35mm) | |
Shield Type | Foil, Braid | |
Length | 100.0' (30.5m) | |
Jacket Color | Beige | |
Ratings | - | |
Features | - | |
Voltage | 30 V | |
Operating Temperature | - | |
Usage | Communication, Computer, Control | |
Jacket (Insulation) Thickness | 0.0260" (0.660mm) | |
Conductor Insulation | Poly-Vinyl Chloride (PVC) | |
Shield Material | Aluminum; Copper, Tinned | |
Shield Coverage | 100%, 90% | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6 511,48000 Kč | 6 511,48 Kč |
| 2 | 6 192,62500 Kč | 12 385,25 Kč |
| 3 | 6 012,14667 Kč | 18 036,44 Kč |
| 5 | 5 790,95400 Kč | 28 954,77 Kč |
| 7 | 5 648,91143 Kč | 39 542,38 Kč |
| 10 | 5 501,39200 Kč | 55 013,92 Kč |
| 25 | 5 136,36280 Kč | 128 409,07 Kč |
| Unit Price without VAT: | 6 511,48000 Kč |
|---|---|
| Unit Price with VAT: | 7 878,89080 Kč |



