
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Bulk | |
| Part Status | Discontinued at Digi-Key | |
| Cable Type | ||
| Number of Conductors | 24 (12 Pair Twisted) | |
| Wire Gauge | ||
| Conductor Strand | 7/36 | |
| Conductor Material | Copper, Tinned | |
| Jacket (Insulation) Material | ||
| Jacket (Insulation) Diameter | 0.250" (6.35mm) | |
| Shield Type | Foil, Braid | |
| Length | 50.00' (15.24m) | |
| Jacket Color | Beige | |
| Ratings | - | |
| Features | Splice Free | |
| Voltage | 30 V | |
| Operating Temperature | - | |
| Usage | Communication, Computer, Control | |
| Jacket (Insulation) Thickness | 0.0260" (0.660mm) | |
| Conductor Insulation | Poly-Vinyl Chloride (PVC) | |
| Shield Material | Aluminum; Copper, Tinned | |
| Shield Coverage | 100%, 90% | |
| Base Product Number | 





 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Czech Republic
Czech Republic