
3600B/20 100 | |
|---|---|
DigiKey Part Number | 19-3600B/20100-ND |
Manufacturer | |
Manufacturer Product Number | 3600B/20 100 |
Description | MULTI-PAIR 20CON 28AWG BEI 100' |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 20 (10 Pair Twisted) Conductor Multi-Pair Cable Beige 28 AWG Foil, Braid 100.0' (30.5m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 20 (10 Pair Twisted) | |
Wire Gauge | ||
Conductor Strand | 7/36 | |
Conductor Material | Copper, Tinned | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.240" (6.10mm) | |
Shield Type | Foil, Braid | |
Length | 100.0' (30.5m) | |
Jacket Color | Beige | |
Ratings | - | |
Features | - | |
Voltage | 30 V | |
Operating Temperature | - | |
Usage | Communication, Computer, Control | |
Jacket (Insulation) Thickness | 0.0260" (0.660mm) | |
Conductor Insulation | Poly-Vinyl Chloride (PVC) | |
Grade | - | |
Qualification | - | |
Shield Material | Aluminum; Copper, Tinned | |
Shield Coverage | 100%, 90% | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5 430,08000 Kč | 5 430,08 Kč |
| 2 | 5 164,77500 Kč | 10 329,55 Kč |
| 3 | 5 014,67333 Kč | 15 044,02 Kč |
| 5 | 4 830,59000 Kč | 24 152,95 Kč |
| 7 | 4 712,40143 Kč | 32 986,81 Kč |
| 10 | 4 706,24000 Kč | 47 062,40 Kč |
| Unit Price without VAT: | 5 430,08000 Kč |
|---|---|
| Unit Price with VAT: | 6 570,39680 Kč |






