5 Position Rectangular Plug Connector IDC Gold 18 AWG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

35805-6080-A00GF

DigiKey Part Number
3M9647-ND
Manufacturer
Manufacturer Product Number
35805-6080-A00GF
Description
CONN PLUG 5POS IDC 18AWG GOLD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
5 Position Rectangular Plug Connector IDC Gold 18 AWG
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
3M
Series
Packaging
Bulk
Part Status
Active
Connector Type
Plug
Contact Type
Female Socket
Number of Positions
5
Pitch
0.118" (3.00mm)
Number of Rows
1
Row Spacing
-
Mounting Type
Free Hanging (In-Line)
Fastening Type
-
Cable Termination
IDC
Wire Type
Discrete
Wire Gauge
18 AWG
Features
-
Contact Finish
Gold
Contact Finish Thickness
20.0µin (0.51µm)
Color
Black
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 49
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1134,81000 Kč134,81 Kč
10114,58600 Kč1 145,86 Kč
25107,40880 Kč2 685,22 Kč
50102,28120 Kč5 114,06 Kč
10097,39920 Kč9 739,92 Kč
30090,13460 Kč27 040,38 Kč
50086,94600 Kč43 473,00 Kč
1 00082,79931 Kč82 799,31 Kč
2 50077,62222 Kč194 055,55 Kč
Manufacturers Standard Package
Unit Price without VAT:134,81000 Kč
Unit Price with VAT:163,12010 Kč