
35805-6000-BPMGF | |
|---|---|
DigiKey Part Number | 35805-6000-BPMGF-ND |
Manufacturer | |
Manufacturer Product Number | 35805-6000-BPMGF |
Description | CONN PLUG 5POS IDC 20AWG GOLD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 5 Position Rectangular Plug Connector IDC Gold 20 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 35805-6000-BPMGF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Plug | |
Contact Type | Female Socket | |
Number of Positions | 5 | |
Pitch | 0.118" (3.00mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Panel Mount | |
Fastening Type | Latch Lock | |
Cable Termination | IDC | |
Wire Type | Discrete | |
Wire Gauge | 20 AWG | |
Features | - | |
Contact Finish | Gold | |
Contact Finish Thickness | 20.0µin (0.51µm) | |
Color | Black | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 134,81000 Kč | 134,81 Kč |
| 10 | 114,58600 Kč | 1 145,86 Kč |
| 25 | 107,40880 Kč | 2 685,22 Kč |
| 50 | 102,28120 Kč | 5 114,06 Kč |
| 100 | 97,39920 Kč | 9 739,92 Kč |
| 300 | 90,13460 Kč | 27 040,38 Kč |
| 500 | 86,94600 Kč | 43 473,00 Kč |
| 1 000 | 82,79931 Kč | 82 799,31 Kč |
| 2 500 | 77,62222 Kč | 194 055,55 Kč |
| Unit Price without VAT: | 134,81000 Kč |
|---|---|
| Unit Price with VAT: | 163,12010 Kč |


