Connector Header Through Hole 5 position 0.118" (3.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

35605-6114-B00PE

DigiKey Part Number
35605-6114-B00PE-ND
Manufacturer
Manufacturer Product Number
35605-6114-B00PE
Description
CONN HEADER VERT 5POS 3MM
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Connector Header Through Hole 5 position 0.118" (3.00mm)
Datasheet
 Datasheet
EDA/CAD Models
35605-6114-B00PE Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Contact Type
Male Blade
Pitch - Mating
Number of Positions
Number of Rows
1
Row Spacing - Mating
-
Number of Positions Loaded
All
Style
Shrouding
Shrouded - 4 Wall
Mounting Type
Termination
Solder
Fastening Type
Latch Holder
Contact Length - Mating
-
Contact Length - Post
0.110" (2.79mm)
Overall Contact Length
-
Insulation Height
0.650" (16.50mm)
Contact Shape
Rectangular
Contact Finish - Mating
Gold
Contact Finish Thickness - Mating
20.0µin (0.51µm)
Contact Finish - Post
Gold
Contact Material
Copper Alloy
Insulation Material
Polybutylene Terephthalate (PBT)
Features
Board Guide, Board Lock
Operating Temperature
-20°C ~ 75°C
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Insulation Color
Black
Current Rating (Amps)
-
Voltage Rating
250V
Mated Stacking Heights
-
Contact Finish Thickness - Post
Flash
Applications
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
100120,89810 Kč12 089,81 Kč
Manufacturers Standard Package
Unit Price without VAT:120,89810 Kč
Unit Price with VAT:146,28670 Kč