
3539/26 300 | |
|---|---|
DigiKey Part Number | MD26G-300-ND 19-3539/26300-DS-ND |
Manufacturer | |
Manufacturer Product Number | 3539/26 300 |
Description | CBL RIBN 26COND 0.05 GRAY 300' |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Enter Number of Feet in Order Quantity - Flat Ribbon Cable Gray 26 Conductors 0.050" (1.27mm) Flat Cable |
Datasheet | Datasheet |
Category | Jacket Color |
Mfr | Ribbon Thickness 0.035" (0.89mm) |
Series | Ribbon Width 1.300" (33.02mm) |
Packaging Spool Digi-Spool®, Continuous Spool | Jacket (Insulation) Material Poly-Vinyl Chloride (PVC) |
Part Status Active | Voltage 300 V |
Cable Type Flat Cable | Operating Temperature -20°C ~ 105°C |
Number of Conductors 26 | Ratings UL Style 2651 |
Pitch | Features Zippable |
Length 300.0' (91.44m) | Conductor Material Copper, Tinned |
Wire Gauge 28 AWG | Insulation Resistance 10GOhm |
Conductor Strand 19 Strands / 40 AWG | First Conductor Mark Red |
Shielding Unshielded | Base Product Number |
| Length | Unit Price (Per Foot) | Ext Price |
|---|---|---|
| 1 | 128,09000 Kč | 128,09 Kč |
| 5 | 102,30200 Kč | 511,51 Kč |
| 10 | 92,72700 Kč | 927,27 Kč |
| 25 | 81,40520 Kč | 2 035,13 Kč |
| 50 | 73,77440 Kč | 3 688,72 Kč |
| 100 | 66,87860 Kč | 6 687,86 Kč |
| Length | Unit Price (Per Foot) | Ext Price |
|---|---|---|
| 300 | 59,62593 Kč | 17 887,78 Kč |
| 600 | 54,17938 Kč | 32 507,63 Kč |
| 900 | 51,26056 Kč | 46 134,50 Kč |
| 1 500 | 47,84352 Kč | 71 765,28 Kč |
| 2 100 | 45,74264 Kč | 96 059,54 Kč |
| 3 000 | 45,27932 Kč | 135 837,96 Kč |
| Unit Price without VAT: | 128,09000 Kč |
|---|---|
| Unit Price with VAT: | 154,98890 Kč |






