
3539/10 300 | |
|---|---|
DigiKey Part Number | 3M156040-300-ND 19-3539/10300-DS-ND |
Manufacturer | |
Manufacturer Product Number | 3539/10 300 |
Description | CBL RIBN 10COND 0.05 GRAY 300' |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Flat Ribbon Cable Gray 10 Conductors 0.050" (1.27mm) Flat Cable 300.0' (91.44m) |
Datasheet | Datasheet |
Category | Jacket Color |
Mfr | Ribbon Thickness 0.035" (0.89mm) |
Series | Ribbon Width 0.500" (12.70mm) |
Packaging Spool Digi-Spool®, Continuous Spool | Jacket (Insulation) Material Poly-Vinyl Chloride (PVC) |
Part Status Active | Voltage 300 V |
Cable Type Flat Cable | Operating Temperature -20°C ~ 105°C |
Number of Conductors 10 | Ratings UL Style 2651 |
Pitch | Features Zippable |
Length 300.0' (91.44m) | Conductor Material Copper, Tinned |
Wire Gauge 28 AWG | Insulation Resistance 10GOhm |
Conductor Strand 19 Strands / 40 AWG | First Conductor Mark Red |
Shielding Unshielded | Base Product Number |
| Length | Unit Price (Per Foot) | Ext Price |
|---|---|---|
| 1 | 57,95000 Kč | 57,95 Kč |
| 5 | 46,32200 Kč | 231,61 Kč |
| 10 | 42,01700 Kč | 420,17 Kč |
| 25 | 36,89760 Kč | 922,44 Kč |
| 50 | 33,43720 Kč | 1 671,86 Kč |
| 100 | 30,30220 Kč | 3 030,22 Kč |
| Length | Unit Price (Per Foot) | Ext Price |
|---|---|---|
| 300 | 35,68190 Kč | 10 704,57 Kč |
| 600 | 32,40622 Kč | 19 443,73 Kč |
| 900 | 31,39668 Kč | 28 257,01 Kč |
| Unit Price without VAT: | 57,95000 Kč |
|---|---|
| Unit Price with VAT: | 70,11950 Kč |






