06 strand ribbon-gray with red
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3539/06

DigiKey Part Number
3M162616-50-ND
Manufacturer
Manufacturer Product Number
3539/06
Description
CBL RIBN 6COND 0.05 GRAY 50'
Customer Reference
Detailed Description
Flat Ribbon Cable Gray 6 Conductors 0.050" (1.27mm) Flat Cable 50.0' (15.24m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Discontinued at Digi-Key
Cable Type
Flat Cable
Number of Conductors
6
Pitch
Length
50.0' (15.24m)
Wire Gauge
28 AWG
Conductor Strand
19 Strands / 40 AWG
Shielding
Unshielded
Jacket Color
Ribbon Thickness
0.035" (0.89mm)
Ribbon Width
-
Jacket (Insulation) Material
Poly-Vinyl Chloride (PVC)
Voltage
300 V
Operating Temperature
-20°C ~ 105°C
Ratings
UL Style 2651
Features
Zippable
Conductor Material
Copper, Tinned
Insulation Resistance
10GOhm
First Conductor Mark
Red
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey.
Alternate Length
CBL RIBN 6COND 0.05 GRAY 300'
In-Stock: 1113
Unit Price: 32,21000 Kč
CBL RIBN 6COND 0.05 GRAY 100'
In-Stock: 0
Unit Price:
CBL RIBN 6COND 0.05 GRAY 25'
In-Stock: 0
Unit Price:
CBL RIBN 6COND FLAT 0.05 GRAY 5'
In-Stock: 0
Unit Price:
CBL RIBN 6COND FLAT 0.05 GRAY 1'
In-Stock: 2
Unit Price: 41,89000 Kč