Flat Ribbon Cable Gray 34 Conductors 0.050" (1.27mm) Flat Cable, Flat Jacket 100.0' (30.48m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Flat Ribbon Cable Gray 34 Conductors 0.050" (1.27mm) Flat Cable, Flat Jacket 100.0' (30.48m)
3517/34

3517/34 100

DigiKey Part Number
3517/34100-ND
19-3517/34100-DS-ND
Manufacturer
Manufacturer Product Number
3517/34 100
Description
CBL RIBN 34COND 0.05 GRAY 100'
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Enter Number of Feet in Order Quantity - Flat Ribbon Cable Gray 34 Conductors 0.050" (1.27mm) Flat Cable, Flat Jacket
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Spool
Digi-Spool®, Continuous Spool
Part Status
Active
Cable Type
Flat Cable, Flat Jacket
Number of Conductors
34
Pitch
Length
100.0' (30.48m)
Wire Gauge
28 AWG
Conductor Strand
7 Strands / 36 AWG
Shielding
Shielded
Jacket Color
Ribbon Thickness
0.110" (2.79mm)
Ribbon Width
1.830" (46.48mm)
Jacket (Insulation) Material
Poly-Vinyl Chloride (PVC)
Voltage
300 V
Operating Temperature
-20°C ~ 80°C
Ratings
UL Style 2912
Features
-
Conductor Material
Copper, Tinned
Insulation Resistance
10GOhm
First Conductor Mark
Red
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 305
Check for Additional Incoming Stock
All prices are in CZK
Digi-Spool®, Continuous Spool
QuantityUnit PriceExt Price
1289,98000 Kč289,98 Kč
5231,31400 Kč1 156,57 Kč
10209,62300 Kč2 096,23 Kč
25184,01800 Kč4 600,45 Kč
50166,79980 Kč8 339,99 Kč
100151,28010 Kč15 128,01 Kč
Manufacturers Standard Package
Spool
QuantityUnit PriceExt Price
100151,28010 Kč15 128,01 Kč
200137,32585 Kč27 465,17 Kč
300129,83483 Kč38 950,45 Kč
500127,44610 Kč63 723,05 Kč
Manufacturers Standard Package
Unit Price without VAT:289,98000 Kč
Unit Price with VAT:350,87580 Kč