


3517/26 100 | |
|---|---|
DigiKey Part Number | 3M157833-100-ND |
Manufacturer | |
Manufacturer Product Number | 3517/26 100 |
Description | CBL RIBN 26COND 0.05 GRAY 100' |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Flat Ribbon Cable Gray 26 Conductors 0.050" (1.27mm) Flat Cable, Flat Jacket 100.0' (30.48m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Spool | |
Part Status | Active | |
Cable Type | Flat Cable, Flat Jacket | |
Number of Conductors | 26 | |
Pitch | ||
Length | 100.0' (30.48m) | |
Wire Gauge | 28 AWG | |
Conductor Strand | 7 Strands / 36 AWG | |
Shielding | Shielded | |
Jacket Color | ||
Ribbon Thickness | 0.110" (2.79mm) | |
Ribbon Width | 1.430" (36.32mm) | |
Jacket (Insulation) Material | Poly-Vinyl Chloride (PVC) | |
Voltage | 300 V | |
Operating Temperature | -20°C ~ 80°C | |
Ratings | UL Style 2912 | |
Features | - | |
Conductor Material | Copper, Tinned | |
Insulation Resistance | 10GOhm | |
First Conductor Mark | Red | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16 623,49000 Kč | 16 623,49 Kč |
| 2 | 15 063,54500 Kč | 30 127,09 Kč |
| 3 | 14 221,24667 Kč | 42 663,74 Kč |
| 5 | 13 229,70600 Kč | 66 148,53 Kč |
| 7 | 12 617,03857 Kč | 88 319,27 Kč |
| 10 | 12 000,96600 Kč | 120 009,66 Kč |
| Unit Price without VAT: | 16 623,49000 Kč |
|---|---|
| Unit Price with VAT: | 20 114,42290 Kč |

