Flat Ribbon Cable Gray 15 Conductors 0.050" (1.27mm) Flat Cable, Flat Jacket 100.0' (30.48m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Flat Ribbon Cable Gray 15 Conductors 0.050" (1.27mm) Flat Cable, Flat Jacket 100.0' (30.48m)
3517 Series

3517/15 100SF

DigiKey Part Number
MB15H-100-ND
19-3517/15100SF-DS-ND
Manufacturer
Manufacturer Product Number
3517/15 100SF
Description
CBL RIBN 15COND 0.05 GRAY 100'
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Enter Number of Feet in Order Quantity - Flat Ribbon Cable Gray 15 Conductors 0.050" (1.27mm) Flat Cable, Flat Jacket
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Spool
Digi-Spool®, Continuous Spool
Part Status
Active
Cable Type
Flat Cable, Flat Jacket
Number of Conductors
15
Pitch
Length
100.0' (30.48m)
Wire Gauge
28 AWG
Conductor Strand
7 Strands / 36 AWG
Shielding
Shielded
Jacket Color
Ribbon Thickness
0.110" (2.79mm)
Ribbon Width
0.880" (22.35mm)
Jacket (Insulation) Material
Poly-Vinyl Chloride (PVC)
Voltage
300 V
Operating Temperature
-20°C ~ 80°C
Ratings
UL Style 2912
Features
Splice Free
Conductor Material
Copper, Tinned
Insulation Resistance
10GOhm
First Conductor Mark
Red
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 448
Check for Additional Incoming Stock
All prices are in CZK
Digi-Spool®, Continuous Spool
QuantityUnit PriceExt Price
1175,96000 Kč175,96 Kč
5140,47600 Kč702,38 Kč
10127,33200 Kč1 273,32 Kč
25111,78480 Kč2 794,62 Kč
50101,30700 Kč5 065,35 Kč
10091,85160 Kč9 185,16 Kč
Manufacturers Standard Package
Spool
QuantityUnit PriceExt Price
10091,85160 Kč9 185,16 Kč
20083,34315 Kč16 668,63 Kč
30078,77260 Kč23 631,78 Kč
50074,13512 Kč37 067,56 Kč
Manufacturers Standard Package
Unit Price without VAT:175,96000 Kč
Unit Price with VAT:212,91160 Kč
Alternate Length
CBL RIBN 15COND 0.05 GRAY 5'
In-Stock: 0
Unit Price:
CBL RIBN 15COND 0.05 GRAY 10'
In-Stock: 0
Unit Price:
CBL RIBN 15COND 0.05 GRAY 25'
In-Stock: 0
Unit Price:
CBL RIBN 15COND 0.05 GRAY 50'
In-Stock: 0
Unit Price: