Flat Ribbon Cable Gray 15 Conductors 0.050" (1.27mm) Flat Cable, Flat Jacket 100.0' (30.48m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Flat Ribbon Cable Gray 15 Conductors 0.050" (1.27mm) Flat Cable, Flat Jacket 100.0' (30.48m)
3517 Series

3517/15 100

DigiKey Part Number
3M157869-100-ND
Manufacturer
Manufacturer Product Number
3517/15 100
Description
CBL RIBN 15COND 0.05 GRAY 100'
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Flat Ribbon Cable Gray 15 Conductors 0.050" (1.27mm) Flat Cable, Flat Jacket 100.0' (30.48m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Spool
Part Status
Active
Cable Type
Flat Cable, Flat Jacket
Number of Conductors
15
Pitch
Length
100.0' (30.48m)
Wire Gauge
28 AWG
Conductor Strand
7 Strands / 36 AWG
Shielding
Shielded
Jacket Color
Ribbon Thickness
0.110" (2.79mm)
Ribbon Width
0.880" (22.35mm)
Jacket (Insulation) Material
Poly-Vinyl Chloride (PVC)
Voltage
300 V
Operating Temperature
-20°C ~ 80°C
Ratings
UL Style 2912
Features
-
Conductor Material
Copper, Tinned
Insulation Resistance
10GOhm
First Conductor Mark
Red
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 15
Check for Additional Incoming Stock
All prices are in CZK
Spool
QuantityUnit PriceExt Price
110 021,72000 Kč10 021,72 Kč
29 081,11000 Kč18 162,22 Kč
38 572,64333 Kč25 717,93 Kč
57 973,69600 Kč39 868,48 Kč
77 603,31571 Kč53 223,21 Kč
107 230,74500 Kč72 307,45 Kč
256 362,10000 Kč159 052,50 Kč
Manufacturers Standard Package
Unit Price without VAT:10 021,72000 Kč
Unit Price with VAT:12 126,28120 Kč
Alternate Length
CBL RIBN 15COND 0.05 GRY FEET
In-Stock: 80
Unit Price: 144,26000 Kč