
3517/10 100 | |
|---|---|
DigiKey Part Number | 3M157886-100-ND |
Manufacturer | |
Manufacturer Product Number | 3517/10 100 |
Description | CBL RIBN 10COND 0.05 GRAY 100' |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Flat Ribbon Cable Gray 10 Conductors 0.050" (1.27mm) Flat Cable, Flat Jacket 100.0' (30.48m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Spool | |
Part Status | Active | |
Cable Type | Flat Cable, Flat Jacket | |
Number of Conductors | 10 | |
Pitch | ||
Length | 100.0' (30.48m) | |
Wire Gauge | 28 AWG | |
Conductor Strand | 7 Strands / 36 AWG | |
Shielding | Shielded | |
Jacket Color | ||
Ribbon Thickness | 0.110" (2.79mm) | |
Ribbon Width | 0.630" (16.00mm) | |
Jacket (Insulation) Material | Poly-Vinyl Chloride (PVC) | |
Voltage | 300 V | |
Operating Temperature | -20°C ~ 80°C | |
Ratings | UL Style 2912 | |
Features | - | |
Conductor Material | Copper, Tinned | |
Insulation Resistance | 10GOhm | |
First Conductor Mark | Red | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8 014,31000 Kč | 8 014,31 Kč |
| 2 | 7 262,26500 Kč | 14 524,53 Kč |
| 3 | 6 855,49667 Kč | 20 566,49 Kč |
| 5 | 6 376,16800 Kč | 31 880,84 Kč |
| 7 | 6 079,70143 Kč | 42 557,91 Kč |
| 10 | 5 781,33700 Kč | 57 813,37 Kč |
| Unit Price without VAT: | 8 014,31000 Kč |
|---|---|
| Unit Price with VAT: | 9 697,31510 Kč |


