Connector Retainer Clip For 2500 Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3505-8020

DigiKey Part Number
3M15480-ND
Manufacturer
Manufacturer Product Number
3505-8020
Description
CONN RETAINER CLIP 20POS SHORT
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Connector Retainer Clip For 2500 Series
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
3M
Series
-
Packaging
Bulk
Part Status
Active
Accessory Type
Retainer Clip
Number of Positions
20
For Use With/Related Products
2500 Series
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 416
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
128,98000 Kč28,98 Kč
1024,61000 Kč246,10 Kč
2523,07280 Kč576,82 Kč
5021,96400 Kč1 098,20 Kč
10020,91610 Kč2 091,61 Kč
30019,35387 Kč5 806,16 Kč
50018,66806 Kč9 334,03 Kč
1 00017,77712 Kč17 777,12 Kč
2 50016,66443 Kč41 661,07 Kč
Manufacturers Standard Package
Unit Price without VAT:28,98000 Kč
Unit Price with VAT:35,06580 Kč