



Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Two Piece Backshell | |
Number of Positions | 9 | |
Compatible Shell Size | E | |
Compatible D-Sub Size | 9pos and HD15pos | |
Cable Type | Round | |
Cable Exit | 180° | |
Shielding | Unshielded | |
Primary Material | Plastic | |
Material | Polybutylene Terephthalate (PBT), Glass Filled | |
Plating | - | |
Hardware | Assembly Hardware | |
Features | - | |
Color | Gray | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 213,55000 Kč | 213,55 Kč |
| 10 | 181,50700 Kč | 1 815,07 Kč |
| 25 | 170,13400 Kč | 4 253,35 Kč |
| 50 | 162,00800 Kč | 8 100,40 Kč |
| 100 | 154,27440 Kč | 15 427,44 Kč |
| 300 | 142,77310 Kč | 42 831,93 Kč |
| 500 | 137,72336 Kč | 68 861,68 Kč |
| 1 000 | 131,15729 Kč | 131 157,29 Kč |
| Unit Price without VAT: | 213,55000 Kč |
|---|---|
| Unit Price with VAT: | 258,39550 Kč |




