3484-1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3484-1

DigiKey Part Number
3M158965-ND
Manufacturer
Manufacturer Product Number
3484-1
Description
CBL CLIP FLAT C-TYPE ADHESIVE
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Cable Clip, Flat C-Type Gray Adhesive 0.250" (6.35mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
3M
Series
Packaging
Bulk
Part Status
Active
Type
Clip, Flat C-Type
Type Attributes
-
Opening Size
0.250" (6.35mm)
Mounting Type
Adhesive
Material
Polyvinyl Chloride (PVC)
Color
Gray
Length
1.000" (25.40mm)
Width
1.000" (25.40mm)
Height
-
Panel Hole Size
-
Material Thickness
-
Material Flammability Rating
UL94 V-0
Adhesive
Urethane Based (Scotch #4032)
Features
Flame Retardant
Screw Size
-
Bundle Center to Mounting Center
-
Panel Thickness
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10 539
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
16,46000 Kč6,46 Kč
105,45700 Kč54,57 Kč
255,10760 Kč127,69 Kč
504,86580 Kč243,29 Kč
1004,63260 Kč463,26 Kč
2504,34180 Kč1 085,45 Kč
5004,13392 Kč2 066,96 Kč
1 0003,93625 Kč3 936,25 Kč
2 5003,68966 Kč9 224,15 Kč
Unit Price without VAT:6,46000 Kč
Unit Price with VAT:7,81660 Kč