
3473-H600 | |
|---|---|
DigiKey Part Number | 3473-H600-ND |
Manufacturer | |
Manufacturer Product Number | 3473-H600 |
Description | CONN RCPT 10P IDC 26-28AWG GOLD |
Customer Reference | |
Detailed Description | 10 Position Rectangular Receptacle Connector IDC Gold 26-28 AWG, Stranded or Solid |
Datasheet | Datasheet |
EDA/CAD Models | 3473-H600 Models |
Category | Row Spacing 0.100" (2.54mm) |
Manufacturer 3M | Mounting Type Free Hanging (In-Line) |
Series | Cable Termination IDC |
Packaging Bulk | Wire Type Ribbon Cable |
Part Status Discontinued at DigiKey | Wire Gauge 26-28 AWG, Stranded or Solid |
Connector Type Receptacle | Features Feed Through, Polarizing Key |
Contact Type Female Socket | Contact Finish Gold |
Number of Positions 10 | Contact Finish Thickness 30.0µin (0.76µm) |
Pitch 0.100" (2.54mm) | Color Gray |
Number of Rows 2 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 84,83000 Kč | 84,83 Kč |
| 10 | 72,04400 Kč | 720,44 Kč |
| 25 | 67,52960 Kč | 1 688,24 Kč |
| 50 | 64,30420 Kč | 3 215,21 Kč |
| 100 | 61,23230 Kč | 6 123,23 Kč |
| 250 | 57,39844 Kč | 14 349,61 Kč |
| 500 | 56,25994 Kč | 28 129,97 Kč |
| Unit Price without VAT: | 84,83000 Kč |
|---|---|
| Unit Price with VAT: | 102,64430 Kč |

