Connector Strain Relief For 891 Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3448-89144

DigiKey Part Number
3M157243-ND
Manufacturer
Manufacturer Product Number
3448-89144
Description
STRAIN RELIEF 44 POS IDC SOCKET
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Connector Strain Relief For 891 Series
Datasheet
 Datasheet
EDA/CAD Models
3448-89144 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Accessory Type
Strain Relief
Manufacturer
3M
Number of Positions
44
Packaging
Bulk
For Use With/Related Products
891 Series
Part Status
Active
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 519
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
112,60000 Kč12,60 Kč
1010,66700 Kč106,67 Kč
259,99520 Kč249,88 Kč
509,51200 Kč475,60 Kč
1009,05850 Kč905,85 Kč
2508,48908 Kč2 122,27 Kč
5008,08382 Kč4 041,91 Kč
Manufacturers Standard Package
Unit Price without VAT:12,60000 Kč
Unit Price with VAT:15,24600 Kč