
3448-89136 | |
|---|---|
DigiKey Part Number | 3448-89136-ND |
Manufacturer | |
Manufacturer Product Number | 3448-89136 |
Description | STRAIN RELIEF 36 POS IDC SOCKET |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Connector Strain Relief For 891 Series |
Datasheet | Datasheet |
EDA/CAD Models | 3448-89136 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Strain Relief | |
Number of Positions | 36 | |
For Use With/Related Products | 891 Series | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 7,30079 Kč | 7 300,79 Kč |
| Unit Price without VAT: | 7,30079 Kč |
|---|---|
| Unit Price with VAT: | 8,83396 Kč |



