3448-61
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3448-61

DigiKey Part Number
MDSF24-ND
Manufacturer
Manufacturer Product Number
3448-61
Description
METAL STRAIN RELIEF 24 POS
Customer Reference
Detailed Description
Connector Strain Relief For IDC Flat Ribbon Cable Connectors
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
3M
Series
Packaging
Bag
Part Status
Obsolete
Accessory Type
Strain Relief
For Use With/Related Products
IDC Flat Ribbon Cable Connectors
Features
-
Number of Positions
24
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 107
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted.
All prices are in CZK
Bag
QuantityUnit PriceExt Price
173,46000 Kč73,46 Kč
1062,47600 Kč624,76 Kč
2558,58640 Kč1 464,66 Kč
5055,81620 Kč2 790,81 Kč
10055,51940 Kč5 551,94 Kč
Manufacturers Standard Package
Unit Price without VAT:73,46000 Kč
Unit Price with VAT:88,88660 Kč