
3448-59 | |
|---|---|
DigiKey Part Number | MCSR64-ND |
Manufacturer | |
Manufacturer Product Number | 3448-59 |
Description | STRAIN RELIEF 64 POS |
Customer Reference | |
Detailed Description | Connector Strain Relief For Pak 100, 3000 Series |
Datasheet | Datasheet |
EDA/CAD Models | 3448-59 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Strain Relief | |
For Use With/Related Products | Pak 100, 3000 Series | |
Number of Positions | 64 | |
Features | - | |
Material | Polyester, Glass Filled | |
Color | Gray | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 181,42000 Kč | 181,42 Kč |
| 10 | 154,23000 Kč | 1 542,30 Kč |
| 25 | 144,56720 Kč | 3 614,18 Kč |
| 50 | 137,65860 Kč | 6 882,93 Kč |
| Unit Price without VAT: | 181,42000 Kč |
|---|---|
| Unit Price with VAT: | 219,51820 Kč |

