
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Strain Relief | |
Number of Positions | 20 | |
For Use With/Related Products | 451 Series | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 42,00000 Kč | 42,00 Kč |
| 10 | 35,76000 Kč | 357,60 Kč |
| 25 | 33,52120 Kč | 838,03 Kč |
| 50 | 31,91700 Kč | 1 595,85 Kč |
| 100 | 30,39250 Kč | 3 039,25 Kč |
| 250 | 28,48756 Kč | 7 121,89 Kč |
| 500 | 27,12732 Kč | 13 563,66 Kč |
| 1 000 | 25,83258 Kč | 25 832,58 Kč |
| 2 500 | 24,21624 Kč | 60 540,60 Kč |
| Unit Price without VAT: | 42,00000 Kč |
|---|---|
| Unit Price with VAT: | 50,82000 Kč |


