
3447/80 | |
|---|---|
DigiKey Part Number | 3447/80-ND 19-3447/80-DS-ND |
Manufacturer | |
Manufacturer Product Number | 3447/80 |
Description | CBL RIBN 80COND 0.025 GRAY 100' |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Enter Number of Feet in Order Quantity - Flat Ribbon Cable Gray 80 Conductors 0.025" (0.64mm) Flat Cable |
Datasheet | Datasheet |
Category | Jacket Color |
Mfr | Ribbon Thickness 0.025" (0.64mm) |
Series | Ribbon Width 2.000" (50.80mm) |
Packaging Spool Digi-Spool®, Continuous Spool | Jacket (Insulation) Material Poly-Vinyl Chloride (PVC) |
Part Status Active | Voltage 30 V |
Cable Type Flat Cable | Operating Temperature -20°C ~ 105°C |
Number of Conductors 80 | Ratings UL Style 20596 |
Pitch | Features Zippable |
Length 100.0' (30.48m) | Conductor Material Copper, Tinned |
Wire Gauge 30 AWG | Insulation Resistance 10GOhm |
Conductor Strand Solid | First Conductor Mark Red |
Shielding Unshielded | Base Product Number |
| Length | Unit Price (Per Foot) | Ext Price |
|---|---|---|
| 1 | 107,41000 Kč | 107,41 Kč |
| 5 | 85,71600 Kč | 428,58 Kč |
| 10 | 77,70800 Kč | 777,08 Kč |
| 25 | 68,23080 Kč | 1 705,77 Kč |
| 50 | 61,82820 Kč | 3 091,41 Kč |
| 100 | 56,04710 Kč | 5 604,71 Kč |
| Length | Unit Price (Per Foot) | Ext Price |
|---|---|---|
| 100 | 58,28900 Kč | 5 828,90 Kč |
| 200 | 52,86975 Kč | 10 573,95 Kč |
| 300 | 49,95657 Kč | 14 986,97 Kč |
| 500 | 46,53988 Kč | 23 269,94 Kč |
| 700 | 44,43503 Kč | 31 104,52 Kč |
| 1 000 | 42,32332 Kč | 42 323,32 Kč |
| Unit Price without VAT: | 107,41000 Kč |
|---|---|
| Unit Price with VAT: | 129,96610 Kč |


