
3447/68 300 | |
|---|---|
DigiKey Part Number | 3447/68300-ND |
Manufacturer | |
Manufacturer Product Number | 3447/68 300 |
Description | CBL RIBN 68COND 0.025 GRAY 300' |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Flat Ribbon Cable Gray 68 Conductors 0.025" (0.64mm) Flat Cable 300.0' (91.44m) |
Datasheet | Datasheet |
Category | Jacket Color |
Mfr | Ribbon Thickness 0.025" (0.64mm) |
Series | Ribbon Width 1.700" (43.18mm) |
Packaging Spool | Jacket (Insulation) Material Poly-Vinyl Chloride (PVC) |
Part Status Active | Voltage 30 V |
Cable Type Flat Cable | Operating Temperature -20°C ~ 105°C |
Number of Conductors 68 | Ratings UL Style 20596 |
Pitch | Features Zippable |
Length 300.0' (91.44m) | Conductor Material Copper, Tinned |
Wire Gauge 30 AWG | Insulation Resistance 10GOhm |
Conductor Strand Solid | First Conductor Mark Red |
Shielding Unshielded | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16 949,80000 Kč | 16 949,80 Kč |
| 2 | 15 359,40500 Kč | 30 718,81 Kč |
| 3 | 14 500,45000 Kč | 43 501,35 Kč |
| 5 | 13 489,32600 Kč | 67 446,63 Kč |
| 7 | 12 864,48429 Kč | 90 051,39 Kč |
| 10 | 12 236,27000 Kč | 122 362,70 Kč |
| Unit Price without VAT: | 16 949,80000 Kč |
|---|---|
| Unit Price with VAT: | 20 509,25800 Kč |


