Similar
Similar

3425-6650 | |
|---|---|
DigiKey Part Number | 3M11944-ND |
Manufacturer | |
Manufacturer Product Number | 3425-6650 |
Description | CONN RCPT 50P IDC 26-30AWG GOLD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 50 Position Rectangular Receptacle Connector IDC Gold 26-30 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 3425-6650 Models |
Category | Row Spacing 0.100" (2.54mm) |
Manufacturer 3M | Mounting Type Free Hanging (In-Line) |
Series | Cable Termination IDC |
Packaging Bulk | Wire Type Ribbon Cable |
Part Status Active | Wire Gauge 26-30 AWG |
Connector Type Receptacle | Features Feed Through, Polarizing Key, Strain Relief |
Contact Type Female Socket | Contact Finish Gold |
Number of Positions 50 | Contact Finish Thickness 30.0µin (0.76µm) |
Pitch 0.100" (2.54mm) | Color Gray |
Number of Rows 2 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1-1658621-0 | TE Connectivity AMP Connectors | 5 895 | AKC50H-ND | 78,32000 Kč | Similar |
| 1-1658624-0 | TE Connectivity AMP Connectors | 0 | A114807-ND | 244,50596 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 241,48000 Kč | 241,48 Kč |
| 10 | 205,12900 Kč | 2 051,29 Kč |
| 180 | 167,27006 Kč | 30 108,61 Kč |
| 540 | 154,80504 Kč | 83 594,72 Kč |
| 1 080 | 147,42481 Kč | 159 218,79 Kč |
| Unit Price without VAT: | 241,48000 Kč |
|---|---|
| Unit Price with VAT: | 292,19080 Kč |



















