
3365A/30 | |
|---|---|
DigiKey Part Number | 3M162659-100-ND 19-3365A/30-DS-ND |
Manufacturer | |
Manufacturer Product Number | 3365A/30 |
Description | CBL RIBN 30COND 0.05 BLACK 100' |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Enter Number of Feet in Order Quantity - Flat Ribbon Cable Black 30 Conductors 0.050" (1.27mm) Flat Cable |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Spool Digi-Spool®, Continuous Spool | |
Part Status | Active | |
Cable Type | Flat Cable | |
Number of Conductors | 30 | |
Pitch | ||
Length | 100.0' (30.48m) | |
Wire Gauge | 28 AWG | |
Conductor Strand | 7 Strands / 36 AWG | |
Shielding | Unshielded | |
Jacket Color | ||
Ribbon Thickness | 0.035" (0.89mm) | |
Ribbon Width | 1.500" (38.10mm) | |
Jacket (Insulation) Material | Poly-Vinyl Chloride (PVC) | |
Voltage | 300 V | |
Operating Temperature | -20°C ~ 105°C | |
Ratings | UL Style 2651 | |
Features | Zippable | |
Conductor Material | Copper, Tinned | |
Insulation Resistance | 10GOhm | |
First Conductor Mark | Red | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 69,08000 Kč | 69,08 Kč |
| 5 | 55,26600 Kč | 276,33 Kč |
| 10 | 50,12200 Kč | 501,22 Kč |
| 25 | 44,01200 Kč | 1 100,30 Kč |
| 50 | 39,88360 Kč | 1 994,18 Kč |
| 100 | 36,14810 Kč | 3 614,81 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 36,14810 Kč | 3 614,81 Kč |
| 200 | 32,77895 Kč | 6 555,79 Kč |
| 300 | 30,96647 Kč | 9 289,94 Kč |
| 500 | 28,83866 Kč | 14 419,33 Kč |
| 700 | 27,52717 Kč | 19 269,02 Kč |
| 1 000 | 26,21117 Kč | 26 211,17 Kč |
| 2 500 | 23,20674 Kč | 58 016,85 Kč |
| Unit Price without VAT: | 69,08000 Kč |
|---|---|
| Unit Price with VAT: | 83,58680 Kč |

