
3365/64SF 100 | |
|---|---|
DigiKey Part Number | 3M157918-100-ND |
Manufacturer | |
Manufacturer Product Number | 3365/64SF 100 |
Description | CBL RIBN 64COND 0.05 GRAY 100' |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Flat Ribbon Cable Gray 64 Conductors 0.050" (1.27mm) Flat Cable 100.0' (30.48m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Spool | |
Part Status | Active | |
Cable Type | Flat Cable | |
Number of Conductors | 64 | |
Pitch | ||
Length | 100.0' (30.48m) | |
Wire Gauge | 28 AWG | |
Conductor Strand | 7 Strands / 36 AWG | |
Shielding | Unshielded | |
Jacket Color | ||
Ribbon Thickness | 0.035" (0.89mm) | |
Ribbon Width | 3.200" (81.28mm) | |
Jacket (Insulation) Material | Poly-Vinyl Chloride (PVC) | |
Voltage | 300 V | |
Operating Temperature | -20°C ~ 105°C | |
Ratings | UL Style 2651 | |
Features | Zippable | |
Conductor Material | Copper, Tinned | |
Insulation Resistance | 10GOhm | |
First Conductor Mark | Red | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6 695,42000 Kč | 6 695,42 Kč |
| 2 | 6 067,26500 Kč | 12 134,53 Kč |
| 3 | 5 727,41333 Kč | 17 182,24 Kč |
| 5 | 5 326,77200 Kč | 26 633,86 Kč |
| 7 | 5 078,84571 Kč | 35 551,92 Kč |
| 10 | 4 829,37200 Kč | 48 293,72 Kč |
| 25 | 4 247,27400 Kč | 106 181,85 Kč |
| 50 | 3 858,86120 Kč | 192 943,06 Kč |
| Unit Price without VAT: | 6 695,42000 Kč |
|---|---|
| Unit Price with VAT: | 8 101,45820 Kč |






