
3365/28 300 | |
|---|---|
DigiKey Part Number | 3365/28300-ND 19-3365/28300-DS-ND |
Manufacturer | |
Manufacturer Product Number | 3365/28 300 |
Description | CBL RIBN 28COND 0.05 GRAY 300' |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Enter Number of Feet in Order Quantity - Flat Ribbon Cable Gray 28 Conductors 0.050" (1.27mm) Flat Cable |
Datasheet | Datasheet |
Category | Jacket Color |
Mfr | Ribbon Thickness 0.035" (0.89mm) |
Series | Ribbon Width 1.400" (35.55mm) |
Packaging Spool Digi-Spool®, Continuous Spool | Jacket (Insulation) Material Poly-Vinyl Chloride (PVC) |
Part Status Active | Voltage 300 V |
Cable Type Flat Cable | Operating Temperature -20°C ~ 105°C |
Number of Conductors 28 | Ratings UL Style 2651 |
Pitch | Features Zippable |
Length 300.0' (91.44m) | Conductor Material Copper, Tinned |
Wire Gauge 28 AWG | Insulation Resistance 10GOhm |
Conductor Strand 7 Strands / 36 AWG | First Conductor Mark Red |
Shielding Unshielded | Base Product Number |
| Length | Unit Price (Per Foot) | Ext Price |
|---|---|---|
| 1 | 35,25000 Kč | 35,25 Kč |
| 5 | 28,28000 Kč | 141,40 Kč |
| 10 | 25,67300 Kč | 256,73 Kč |
| 25 | 22,54080 Kč | 563,52 Kč |
| 50 | 20,42580 Kč | 1 021,29 Kč |
| 100 | 18,51130 Kč | 1 851,13 Kč |
| Length | Unit Price (Per Foot) | Ext Price |
|---|---|---|
| 300 | 16,48210 Kč | 4 944,63 Kč |
| 600 | 14,95792 Kč | 8 974,75 Kč |
| 900 | 14,13933 Kč | 12 725,40 Kč |
| 1 500 | 13,17998 Kč | 19 769,97 Kč |
| 2 100 | 12,58927 Kč | 26 437,47 Kč |
| 3 000 | 11,99713 Kč | 35 991,39 Kč |
| Unit Price without VAT: | 35,25000 Kč |
|---|---|
| Unit Price with VAT: | 42,65250 Kč |


