New at DigiKey
cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3365/08

DigiKey Part Number
19-3365/08-ND
Manufacturer
Manufacturer Product Number
3365/08
Description
3M ROUND CONDUCTOR FLAT CABLE 33
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Flat Ribbon Cable Gray 8 Conductors 0.050" (1.27mm) Flat Cable
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Cable Type
Flat Cable
Number of Conductors
8
Pitch
Length
-
Wire Gauge
28 AWG
Conductor Strand
7 Strands / 36 AWG
Shielding
Unshielded
Jacket Color
Ribbon Thickness
0.035" (0.89mm)
Ribbon Width
0.400" (10.16mm)
Jacket (Insulation) Material
Poly-Vinyl Chloride (PVC)
Voltage
300 V
Grade
-
Qualification
-
Operating Temperature
-20°C ~ 105°C
Ratings
-
Features
-
Conductor Material
Copper, Tinned
Insulation Resistance
10GOhm
First Conductor Mark
Red
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
14 168,11000 Kč4 168,11 Kč
Manufacturers Standard Package
Unit Price without VAT:4 168,11000 Kč
Unit Price with VAT:5 043,41310 Kč