Flat Ribbon Cable Gray 8 Conductors 0.050" (1.27mm) Flat Cable 1.00' (304.80mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3365/08 100

DigiKey Part Number
3M155833-1-STRIPPED-ND
Manufacturer
Manufacturer Product Number
3365/08 100
Description
CBL RIBN 8COND FLAT 0.05 GRAY 1'
Customer Reference
Detailed Description
Flat Ribbon Cable Gray 8 Conductors 0.050" (1.27mm) Flat Cable 1.00' (304.80mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Cable Type
Flat Cable
Number of Conductors
8
Pitch
Length
1.00' (304.80mm)
Wire Gauge
28 AWG
Conductor Strand
7 Strands / 36 AWG
Shielding
Unshielded
Jacket Color
Ribbon Thickness
0.035" (0.89mm)
Ribbon Width
0.402" (10.20mm)
Jacket (Insulation) Material
Poly-Vinyl Chloride (PVC)
Voltage
300 V
Operating Temperature
-20°C ~ 105°C
Ratings
UL Style 2651
Features
Stripped Ends, Zippable
Conductor Material
Copper, Tinned
Insulation Resistance
10GOhm
First Conductor Mark
Red
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Value Added Item
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
116,38000 Kč16,38 Kč
214,80500 Kč29,61 Kč
314,07000 Kč42,21 Kč
513,10200 Kč65,51 Kč
712,47857 Kč87,35 Kč
1011,88500 Kč118,85 Kč
2510,44040 Kč261,01 Kč
509,46580 Kč473,29 Kč
1008,57560 Kč857,56 Kč
Manufacturers Standard Package
Unit Price without VAT:16,38000 Kč
Unit Price with VAT:19,81980 Kč