
Category | Cable Exit 180° |
Manufacturer 3M | Shielding Shielded |
Series | Primary Material Metal |
Packaging Bulk | Material Aluminum Alloy |
Part Status Active | Plating Nickel |
Accessory Type Two Piece Backshell | Hardware Assembly Hardware, Strain Relief |
Number of Positions 50 | Features Latch Lock |
Compatible Shell Size D | Color Silver |
Compatible D-Sub Size 50pos and HD78pos | Base Product Number |
Cable Type Round |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 744,75000 Kč | 744,75 Kč |
| 10 | 632,96400 Kč | 6 329,64 Kč |
| 25 | 593,34720 Kč | 14 833,68 Kč |
| 50 | 565,03800 Kč | 28 251,90 Kč |
| 100 | 538,09070 Kč | 53 809,07 Kč |
| 300 | 498,00570 Kč | 149 401,71 Kč |
| Unit Price without VAT: | 744,75000 Kč |
|---|---|
| Unit Price with VAT: | 901,14750 Kč |


