16 strand ribbon-gray with blue
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3355/16

DigiKey Part Number
19-3355/16-DS-ND
Manufacturer
Manufacturer Product Number
3355/16
Description
CBL RIBN 16COND 0.05 GRY FEET
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Flat Ribbon Cable Gray 16 Conductors 0.050" (1.27mm) Flat Cable Enter Number of Feet in Order Quantity
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Digi-Spool®, Continuous Spool
Part Status
Active
Cable Type
Flat Cable
Number of Conductors
16
Pitch
Length
Enter Number of Feet in Order Quantity
Wire Gauge
28 AWG
Conductor Strand
7 Strands / 36 AWG
Shielding
Unshielded
Jacket Color
Ribbon Thickness
0.035" (0.89mm)
Ribbon Width
0.800" (20.32mm)
Jacket (Insulation) Material
Thermoplastic Elastomer (TPE)
Voltage
300 V
Grade
-
Qualification
-
Operating Temperature
-40°C ~ 105°C
Ratings
UL Style 20297
Features
Zippable
Conductor Material
Copper, Tinned
Insulation Resistance
10GOhm
First Conductor Mark
Blue
Spool Size
100.0' (30.48m)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 372
Check for Additional Incoming Stock
All prices are in CZK
Digi-Spool®, Continuous Spool
QuantityUnit PriceExt Price
1128,31000 Kč128,31 Kč
2116,54500 Kč233,09 Kč
3110,05333 Kč330,16 Kč
5102,44200 Kč512,21 Kč
797,66286 Kč683,64 Kč
1092,86000 Kč928,60 Kč
2581,51200 Kč2 037,80 Kč
5073,86740 Kč3 693,37 Kč
10066,96640 Kč6 696,64 Kč
Manufacturers Standard Package
Unit Price without VAT:128,31000 Kč
Unit Price with VAT:155,25510 Kč
Alternate Length
CBL RIBN 16COND 0.05 GRAY 100'
In-Stock: 1
Unit Price: 8 913,78000 Kč