14 strand ribbon-gray with blue
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3355/14 100

DigiKey Part Number
3M155977-25-ND
Manufacturer
Manufacturer Product Number
3355/14 100
Description
CBL RIBN 14COND 0.05 GRAY 25'
Customer Reference
Detailed Description
Flat Ribbon Cable Gray 14 Conductors 0.050" (1.27mm) Flat Cable 25.0' (7.62m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Discontinued at Digi-Key
Cable Type
Flat Cable
Number of Conductors
14
Pitch
Length
25.0' (7.62m)
Wire Gauge
28 AWG
Conductor Strand
7 Strands / 36 AWG
Shielding
Unshielded
Jacket Color
Ribbon Thickness
0.035" (0.89mm)
Ribbon Width
0.700" (17.78mm)
Jacket (Insulation) Material
Thermoplastic Elastomer (TPE)
Voltage
300 V
Operating Temperature
-40°C ~ 105°C
Ratings
UL Style 20297
Features
Zippable
Conductor Material
Copper, Tinned
Insulation Resistance
10GOhm
First Conductor Mark
Blue
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1893,19000 Kč893,19 Kč
Manufacturers Standard Package
Unit Price without VAT:893,19000 Kč
Unit Price with VAT:1 080,75990 Kč
Alternate Length
CBL RIBN 14COND 0.05 GRAY 100'
In-Stock: 650
Unit Price: 44,58000 Kč
CBL RIBN 14COND 0.05 GRAY 50'
In-Stock: 0
Unit Price: 1 688,69000 Kč
CBL RIBN 14COND 0.05 GRAY 10'
In-Stock: 3
Unit Price: 384,31000 Kč