Jackscrew, Thumb Screw For D-Sub Connectors
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3341-7 (BULK PKG)

DigiKey Part Number
3M11993-ND
Manufacturer
Manufacturer Product Number
3341-7 (BULK PKG)
Description
THUMBSCREW KIT 1=2 SCREWS/2 RETS
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Jackscrew, Thumb Screw For D-Sub Connectors
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
3M
Series
Packaging
Bulk
Part Status
Active
Accessory Type
Jackscrew, Thumb Screw
For Use With/Related Products
D-Sub Connectors
Features
-
Length - Threaded Portion Below Head
-
Length - Below Head
-
Thread Size
4-40
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 28
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1133,76000 Kč133,76 Kč
10113,62000 Kč1 136,20 Kč
25106,49360 Kč2 662,34 Kč
50101,40360 Kč5 070,18 Kč
10096,56350 Kč9 656,35 Kč
30089,36190 Kč26 808,57 Kč
50086,19972 Kč43 099,86 Kč
1 00082,08916 Kč82 089,16 Kč
2 50076,95641 Kč192 391,03 Kč
Manufacturers Standard Package
Unit Price without VAT:133,76000 Kč
Unit Price with VAT:161,84960 Kč